2086581002

DigiKey Part Number
900-2086581002-ND
Manufacturer
Manufacturer Product Number
2086581002
Description
CONN RCPT HDMI V2.1 19POS SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086581002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.12000¥25.12
10¥22.12500¥221.25
120¥17.59700¥2,111.64
960¥14.58061¥13,997.39
2,400¥13.57505¥32,580.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.