USB, DVI, HDMI Connector Assemblies

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro ABUSB-A (USB TYPE-A)USB-A (USB TYPE-A), StackedUSB-B (USB TYPE-B)
Number of Contacts
4589
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.8A1A, 1.8A1.5A
Voltage - Rated
30V30VAC
Mating Cycles
1500500010000
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
9,435
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
629105150921
629105150921
CONN RCPT USB2.0 MICRO AB SMD RA
Würth Elektronik
12,182
In Stock
1 : ¥17.32000
Cut Tape (CT)
1,300 : ¥11.76429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
61400826021
61400826021
CONN RCPT USB2.0 TYPEA STACK R/A
Würth Elektronik
1,939
In Stock
1 : ¥17.32000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
2
1.5A
30V
1500
Shielded
692121030100
692121030100
CONN RCPT USB3.0 TYPEA 9POS R/A
Würth Elektronik
1,703
In Stock
1 : ¥25.12000
Cut Tape (CT)
200 : ¥17.05935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).