AU-Y1005 | |
---|---|
DigiKey Part Number | AE11181-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1005 |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.18720 | ¥104.68 |
40 | ¥3.94075 | ¥157.63 |
100 | ¥3.77650 | ¥377.65 |
300 | ¥3.44783 | ¥1,034.35 |
500 | ¥3.28360 | ¥1,641.80 |
1,000 | ¥2.70899 | ¥2,708.99 |
2,400 | ¥2.46270 | ¥5,910.48 |