USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,398 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,500 : ¥16.57511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 10000 | Shielded | |||
1,349 In Stock | 1 : ¥36.37000 Tray | Tray | Active | USB-B (USB TYPE-B) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded | |||
995 In Stock | 1 : ¥33.25000 Tray | Tray | Active | USB-A (USB TYPE-A) | 11 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 5A | 20VDC | 5000 | Unshielded |