USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
47272WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
DisplayPortUSB-C (USB TYPE-C)
Number of Contacts
2024
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Features
-Board Guide, Latch Lock
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Current Rating (Amps)
0.5A5A
Voltage - Rated
20VDC40VAC
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
10,255
In Stock
1 : ¥35.88000
Cut Tape (CT)
700 : ¥25.81996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
0472720001
0472720001
CONN RCPT DISPLAYPORT 20P SMD RA
Molex
6,047
In Stock
1 : ¥50.82000
Cut Tape (CT)
250 : ¥35.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DisplayPort
20
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Latch Lock
-
-20°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).