USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (FCI)GCTMolex
Series
-6172967503USB4125
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
USB - micro BUSB - mini BUSB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
4524 (6+18 Dummy)
Specifications
-USB 2.0USB 2.0 OTG
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board GuideBoard LockPower Only, No Data; Solder Retention TabSolder Retention
Operating Temperature
-55°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C0°C ~ 50°C
Current Rating (Amps)
1A1.8A per Contact3A
Voltage - Rated
20VDC30VAC/DC100VAC-
Mating Cycles
15001000020000
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
199,995
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
USB4125-GF-A
USB4125-GF-A
CONN RCPT TYPE C 6P SMD RA
GCT
17,181
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.84576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
67503-1020
0675031020
CONN RCPT USB2.0 MINI B SMD R/A
Molex
11,020
In Stock
1 : ¥9.85000
Cut Tape (CT)
500 : ¥6.79116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Surface Mount, Right Angle
Horizontal
Solder
Board Guide
-
0°C ~ 50°C
1
1A
30VAC/DC
-
Shielded
61729-1011BLF
61729-1011BLF
CONN RCPT USB2.0 TYPEB 4POS R/A
Amphenol ICC (FCI)
7,809
In Stock
1 : ¥10.34000
Tube
Tube
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A
-
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).