USB, DVI, HDMI Connector Assemblies

Results: 2
Series
6706889485
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Mounting Feature
HorizontalVertical, Flag
Features
-Board Lock
Current Rating (Amps)
1A per Contact1.5A
Voltage - Rated
30V750VAC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0894858002
0894858002
CONN RCPT USB2.0 TYPEA 4POS R/A
Molex
9,865
In Stock
1 : ¥17.57000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
0°C ~ 50°C
1
1A per Contact
750VAC
-
Shielded
0670688011
0670688011
CONN RCPT USB2.0 TYPEB 4POS R/A
Molex
5,518
In Stock
1 : ¥21.76000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
0°C ~ 50°C
1
1.5A
30V
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).