USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,231 In Stock | 1 : ¥21.92000 Cut Tape (CT) 200 : ¥15.44595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place | - | -20°C ~ 85°C | 1 | 0.5A per Contact | 40VDC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥10.92000 Cut Tape (CT) 700 : ¥5.59697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded |