USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTWürth Elektronik
Series
USB4110WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Mounting Type
Surface Mount, Right AngleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board Guide, Solder Retention
Current Rating (Amps)
1A, 1.8A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
36,831
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
614105150621
614105150621
CONN RCPT USB2.0 MICRO AB VERT
Würth Elektronik
1,125
In Stock
1 : ¥17.32000
Cut Tape (CT)
1,500 : ¥11.76471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).