ZX62-AB-5PA(31)

DigiKey Part Number
H125279TR-ND - Tape & Reel (TR)
H125279CT-ND - Cut Tape (CT)
H125279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62-AB-5PA(31)
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZX62-AB-5PA(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.89400¥58.94
25¥5.65160¥141.29
50¥5.53000¥276.50
100¥5.29020¥529.02
250¥4.80912¥1,202.28
500¥4.32822¥2,164.11
1,000¥3.84730¥3,847.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥3.60684¥12,623.94
7,000¥3.48247¥24,377.29
10,500¥3.30835¥34,737.67
17,500¥3.23373¥56,590.28
Manufacturers Standard Package