1051330011

DigiKey Part Number
WM10134TR-ND - Tape & Reel (TR)
WM10134CT-ND - Cut Tape (CT)
WM10134DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1051330011
Description
CONN RCPT USB2.0 MICRO B SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1051330011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥8.38200¥83.82
100¥6.98650¥698.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.98670¥3,493.35
1,000¥5.58940¥5,589.40
1,500¥5.24005¥7,860.07
2,500¥5.06538¥12,663.45
5,000¥4.89073¥24,453.65
12,500¥4.54139¥56,767.38
Manufacturers Standard Package