USB, DVI, HDMI Connector Assemblies

Results: 8
Manufacturer
CUI DevicesGCTMolex
Series
-217178217182USB4130USB4140USB4145USB4151
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Contacts
2424 (16+8 Dummy)24 (6+18 Dummy)
Gender
PlugReceptacle
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Features
-Board GuideBoard Guide, Pick and Place Cap, Solder Retention TabPower Only, No DataPower Only, No Data; Solder Retention Tab
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
1.25A, 3A3A5A
Voltage - Rated
20VDC30VAC/DC48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4130-GF-C
USB4130-GF-C
CONN RCPT TYPE C 6POS SMD
GCT
1,439
In Stock
1 : ¥5.99000
Cut Tape (CT)
600 : ¥3.73135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
10000
Shielded
2171820001
2171820001
CONN RCPT USB2.0 TYP C 24POS SMD
Molex
7,092
In Stock
1 : ¥11.17000
Cut Tape (CT)
600 : ¥7.01993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
USB4151-GF-C
USB4151-GF-C
USB TYPE C, PLUG, SMT , G/F, VER
GCT
561
In Stock
1 : ¥17.82000
Cut Tape (CT)
400 : ¥12.50908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Pick and Place Cap, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
10000
Shielded
2171780001
2171780001
CONN RCPT USB2.0 TYP C 24POS SMD
Molex
12,904
In Stock
1 : ¥5.17000
Cut Tape (CT)
500 : ¥3.22694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
3A
30VAC/DC
10000
Shielded
USB4145-03-0230-C
USB4145-03-0230-C
USB 2.0 TYPE-C RECPT VERT SMT 2.
GCT
2,719
In Stock
1 : ¥9.03000
Cut Tape (CT)
600 : ¥5.59703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-25°C ~ 85°C
1
5A
48VDC
20000
Shielded
UJC-VP-3-SMT-TR
UJC-VP-3-SMT-TR
USB JACK, C TYPE, POWER ONLY, 6
CUI Devices
403
In Stock
1 : ¥5.42000
Cut Tape (CT)
600 : ¥3.92538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Power Only, No Data
-
-25°C ~ 85°C
1
1.25A, 3A
20VDC
10000
Shielded
USB4140-GF-0230-C
USB4140-GF-0230-C
USB C REC GF VERT 6P SMT 2.3MM T
GCT
795
In Stock
1 : ¥5.99000
Cut Tape (CT)
400 : ¥3.91793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Power Only, No Data; Solder Retention Tab
-
-25°C ~ 85°C
1
3A
20VDC
20000
Shielded
USB4140-GF-0230-C
USB4140-GF-0170-C
USB C REC GF VERT 6P SMT 1.7MM T
GCT
458
In Stock
1 : ¥5.99000
Cut Tape (CT)
400 : ¥3.91793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Power Only, No Data; Solder Retention Tab
-
-25°C ~ 85°C
1
3A
20VDC
20000
Shielded
Showing
of 8

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).