USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTTE Connectivity AMP Connectors
Series
-USB1130
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board LockSolder Retention
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.5A, 1A, 1.8A3A
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB1130-15-A
USB1130-15-A
USB A 2.0 SKT RA HIGH LIFE 15U"
GCT
5,671
In Stock
1 : ¥6.49000
Cut Tape (CT)
230 : ¥4.46113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-25°C ~ 85°C
1
3A
30V
10000
Shielded
2013499-1
2013499-1
CONN RCPT USB2.0 MICRO B SMD R/A
TE Connectivity AMP Connectors
3,659
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥8.21654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 85°C
1
0.5A, 1A, 1.8A
30V
10000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).