C-ARA1-AK512

DigiKey Part Number
1175-1793-2-ND - Tape & Reel (TR)
1175-1793-1-ND - Cut Tape (CT)
1175-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C-ARA1-AK512
Description
CONN RCP USB3.0 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
C-ARA1-AK512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥32.37100¥323.71
25¥30.66200¥766.55
50¥29.95100¥1,497.55
100¥28.52410¥2,852.41
250¥24.95848¥6,239.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.24552¥12,122.76
1,000¥20.68001¥20,680.01
1,500¥19.96690¥29,950.35
2,500¥19.25380¥48,134.50
Manufacturers Standard Package