USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,765 In Stock | 1 : ¥17.24000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1A | 30V | 5000 | Shielded | |||
57 In Stock | 1 : ¥141.61000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | - | Shielded |