SS-52300-001 | |
---|---|
DigiKey Part Number | 380-1492-ND |
Manufacturer | |
Manufacturer Product Number | SS-52300-001 |
Description | CONN USB 2.0 RT ANGLE TYPE B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52300-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.23800 | ¥52.38 |
25 | ¥5.02760 | ¥125.69 |
40 | ¥4.91975 | ¥196.79 |
80 | ¥4.70625 | ¥376.50 |
230 | ¥4.27839 | ¥984.03 |
440 | ¥3.85059 | ¥1,694.26 |
945 | ¥3.76625 | ¥3,559.11 |