USB4125-GF-A

DigiKey Part Number
2073-USB4125-GF-ATR-ND - Tape & Reel (TR)
2073-USB4125-GF-ACT-ND - Cut Tape (CT)
2073-USB4125-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4125-GF-A
Description
CONN RCPT TYPE C 6P SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4125-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.81100¥48.11
25¥4.39720¥109.93
50¥4.13940¥206.97
100¥3.96700¥396.70
250¥3.62184¥905.46
500¥3.44944¥1,724.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.84576¥2,845.76
2,000¥2.75956¥5,519.12
3,000¥2.58707¥7,761.21
5,000¥2.50084¥12,504.20
10,000¥2.32837¥23,283.70
25,000¥2.24213¥56,053.25
Manufacturers Standard Package