USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,538 In Stock | 1 : ¥7.47000 Tube | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | - | 1500 | Unshielded | |||
1,388 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,400 : ¥3.39306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded |