GMCB05801124EU | |
---|---|
DigiKey Part Number | 664-GMCB05801124EUTR-ND - Tape & Reel (TR) 664-GMCB05801124EUCT-ND - Cut Tape (CT) 664-GMCB05801124EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05801124EU |
Description | MICRO USB RECEPTACLE, SMT, R/A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05801124EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.80120 | ¥70.03 |
50 | ¥2.63700 | ¥131.85 |
100 | ¥2.52700 | ¥252.70 |
250 | ¥2.30696 | ¥576.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.97734 | ¥1,581.87 |
1,600 | ¥1.93403 | ¥3,094.45 |