USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,987 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.66546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Bottom Mount, Horizontal | Solder | Pick and Place, Solder Retention | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
29,483 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,500 : ¥8.01797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded |