USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdSwitchcraft Inc.
Series
-CX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AngleSurface Mount, Right Angle
Mounting Feature
HorizontalHorizontal, Mid Mount
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A1A
Voltage - Rated
20VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
CX90M-16P
CX90M-16P
CONN RCP USB3.2 TYP C 24P BRD ED
Hirose Electric Co Ltd
2,576
In Stock
1 : ¥21.51000
Cut Tape (CT)
1,600 : ¥11.54232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1.25A
20VAC
10000
Shielded
MFG_RAHUA20E
RAHUA20E
USB TYPE-A 2.0 CONNECTOR, RIGHT
Switchcraft Inc.
1,291
In Stock
1 : ¥4.52000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
1A
-
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).