USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
-ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalHorizontal, Mid Mount
Features
Board GuidePick and Place, Solder Retention
Ingress Protection
-IPX8 - Waterproof
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 1.25A1.8A
Voltage - Rated
30V30VAC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2305018-2
2305018-2
CONN RCP USB3.1 TYPEC 24P SMD RA
TE Connectivity AMP Connectors
48,204
In Stock
1 : ¥20.11000
Cut Tape (CT)
800 : ¥16.09553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IPX8 - Waterproof
-40°C ~ 85°C
1
0.25A, 1A, 1.25A
30V
-
Shielded
ZX62M-B-5P(01)
ZX62M-B-5P(30)
CONN RCPT USB2.0 MICRO B SMD
Hirose Electric Co Ltd
23,874
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,500 : ¥3.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount, Right Angle
Horizontal, Mid Mount
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).