USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTSwitchcraft Inc.
Series
-USB4145
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Contacts
2424 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Through Hole
Mounting Feature
HorizontalVertical
Features
-Board Guide
Operating Temperature
-25°C ~ 85°C-
Voltage - Rated
20VDC48VDC
Mating Cycles
100020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4145-03-0230-C
USB4145-03-0170-C
USB 2.0 TYPE-C RECPT VERT SMT 1.
GCT
5,278
In Stock
1 : ¥9.03000
Cut Tape (CT)
600 : ¥5.59703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-25°C ~ 85°C
1
5A
48VDC
20000
Shielded
MFG_RAHUC31AUTR
RAHUC31AUTR
USB TYPE-C CONNECTOR, RIGHT ANGL
Switchcraft Inc.
1,222
In Stock
1 : ¥14.78000
Cut Tape (CT)
800 : ¥6.77309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle
Horizontal
Solder
-
-
-
1
5A
20VDC
1000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).