DX07S024WJ1R350 | |
---|---|
DigiKey Part Number | 670-2949-2-ND - Tape & Reel (TR) 670-2949-1-ND - Cut Tape (CT) 670-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024WJ1R350 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024WJ1R350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.08700 | ¥290.87 |
25 | ¥27.54880 | ¥688.72 |
50 | ¥26.91000 | ¥1,345.50 |
100 | ¥25.62770 | ¥2,562.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥22.42449 | ¥7,848.57 |
700 | ¥21.78390 | ¥15,248.73 |
1,050 | ¥18.58035 | ¥19,509.37 |
1,750 | ¥17.93969 | ¥31,394.46 |
2,450 | ¥17.29896 | ¥42,382.45 |