USB4056-03-A | |
---|---|
DigiKey Part Number | 2073-USB4056-03-ATR-ND - Tape & Reel (TR) 2073-USB4056-03-ACT-ND - Cut Tape (CT) 2073-USB4056-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4056-03-A |
Description | USB C 3.2 REC, HORZ, HYBRID PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4056-03-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Stake | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.44960 | ¥161.24 |
50 | ¥6.31340 | ¥315.67 |
100 | ¥6.03830 | ¥603.83 |
250 | ¥5.48940 | ¥1,372.35 |
500 | ¥4.94034 | ¥2,470.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.39142 | ¥4,391.42 |
2,000 | ¥4.11693 | ¥8,233.86 |
3,000 | ¥3.97970 | ¥11,939.10 |
5,000 | ¥3.84247 | ¥19,212.35 |
10,000 | ¥3.65034 | ¥36,503.40 |