USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
47272WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
DisplayPortUSB-B (USB TYPE-B)
Number of Contacts
420
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board Guide, Latch LockBoard Lock
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Current Rating (Amps)
0.5A1.5A
Voltage - Rated
30V40VAC
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
9,435
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
0472720001
0472720001
CONN RCPT DISPLAYPORT 20P SMD RA
Molex
5,804
In Stock
1 : ¥50.82000
Cut Tape (CT)
250 : ¥35.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DisplayPort
20
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Latch Lock
-
-20°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).