USB4085-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4085-GF-ATR-ND - Tape & Reel (TR) 2073-USB4085-GF-ACT-ND - Cut Tape (CT) 2073-USB4085-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4085-GF-A |
Description | CONN RCPT USB2.0 TYPE C 16+8POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4085-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.23300 | ¥72.33 |
25 | ¥6.50560 | ¥162.64 |
50 | ¥6.00960 | ¥300.48 |
100 | ¥5.55560 | ¥555.56 |
250 | ¥5.01948 | ¥1,254.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.49264 | ¥3,144.85 |
1,400 | ¥4.17856 | ¥5,849.98 |
2,100 | ¥4.00865 | ¥8,418.17 |
3,500 | ¥3.80822 | ¥13,328.77 |
4,900 | ¥3.68399 | ¥18,051.55 |
7,000 | ¥3.55872 | ¥24,911.04 |
17,500 | ¥3.28392 | ¥57,468.60 |