USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
JAE ElectronicsMolex
Series
48393DX07
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
924
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
-Board Guide
Operating Temperature
-30°C ~ 80°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1.8A5A
Voltage - Rated
20V30VAC/DC
Mating Cycles
500010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0483930003
0483930003
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
8,922
In Stock
1 : ¥25.94000
Cut Tape (CT)
300 : ¥18.14420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
DX07S024WJ1
DX07S024WJ1R350
CONN RCPT USB3.1 TYPEC 24POS SMD
JAE Electronics
7,980
In Stock
1 : ¥32.02000
Cut Tape (CT)
350 : ¥22.42449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-30°C ~ 80°C
1
5A
20V
10000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).