USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,756 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥3.19653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Bottom Mount, Horizontal | Solder | Pick and Place Cap, Solder Retention | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
7,458 In Stock | 1 : ¥23.48000 Cut Tape (CT) 1,100 : ¥13.61618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded |