Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,188 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.62220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 20 A | 30 A | 2.5V @ 15V, 5A | 62 W | 55µJ (on), 85µJ (off) | Standard | 19 nC | 17ns/72ns | 390V, 5A, 10Ohm, 15V | 22 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
2,401 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 20 A | - | 2.5V @ 15V, 5A | 60 W | 31.8µJ (on), 95µJ (off) | Standard | 19.2 nC | 14.2ns/72ns | 390V, 5A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |