IXGT16N170A

DigiKey Part Number
IXGT16N170A-ND
Manufacturer
Manufacturer Product Number
IXGT16N170A
Description
IGBT NPT 1700V 16A TO268AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 16 A 190 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
5V @ 15V, 11A
Power - Max
190 W
Switching Energy
900µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
36ns/160ns
Test Condition
850V, 16A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.08000¥144.08
30¥116.60933¥3,498.28
120¥109.74867¥13,169.84
510¥99.46002¥50,724.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.