IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥3,440.81000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 450 A | 1053 W | 1.35V @ 15V, 450A | 1 mA | 80 nF @ 50 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-1 | |||
6 In Stock | 1 : ¥3,970.18000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 450 A | 654 W | 1.35V @ 15V, 450A | 1 mA | 80 nF @ 50 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-1 |