Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥144.08000 Tube | - | Tube | Active | NPT | 1700 V | 16 A | 40 A | 5V @ 15V, 11A | 190 W | 900µJ (off) | Standard | 65 nC | 36ns/160ns | 850V, 16A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | ||
0 In Stock Check Lead Time | 400 : ¥67.93428 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 1700 V | 12 A | 24 A | 4V @ 15V, 6A | 75 W | - | Standard | 20 nC | 40ns/250ns | 1360V, 6A, 33Ohm, 15V | 36 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268 | ||
0 In Stock Check Lead Time | 300 : ¥83.71947 Tube | - | Tube | Active | NPT | 1700 V | 10 A | 20 A | 6V @ 15V, 5A | 140 W | 380µJ (off) | Standard | 29 nC | 46ns/190ns | 850V, 10A, 22Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA |