RF FETs, MOSFETs

Results: 2
Frequency
1.03GHz ~ 1.09GHz1.2GHz ~ 1.4GHz
Gain
17dB18.6dB
Current - Test
200 mA280 mA
Power - Output
1200W1600W
Voltage - Rated
65 V150 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
RF MOSFET HEMT 50V 55-Q11A
1011GN-1600VG
RF MOSFET HEMT 50V 55-Q11A
Microchip Technology
0
In Stock
Active
Bulk
Active
HEMT
1.03GHz ~ 1.09GHz
18.6dB
50 V
-
-
200 mA
1600W
150 V
Surface Mount
55-Q11A
55-Q11A
RF MOSFET HEMT 50V 55-Q11A
1214GN-1200VG
RF MOSFET HEMT 50V 55-Q11A
Microchip Technology
0
In Stock
Active
Bulk
Active
HEMT
1.2GHz ~ 1.4GHz
17dB
50 V
-
-
280 mA
1200W
65 V
Surface Mount
55-Q11A
55-Q11A
Showing
of 2

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.