RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | GaN | - | 1.03GHz ~ 1.09GHz | 18.5dB | 50 V | - | - | 40 mA | 35W | 150 V | Module | - | |||
0 In Stock | Active | Bulk | Active | GaN | - | 960MHz ~ 1.215GHz | 18.1dB | 50 V | - | - | 10 mA | 19W | 150 V | Module | - |