IRLML6402TRPBF

DigiKey Part Number
IRLML6402PBFTR-ND - Tape & Reel (TR)
IRLML6402PBFCT-ND - Cut Tape (CT)
IRLML6402PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6402TRPBF
Description
MOSFET P-CH 20V 3.7A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6402TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
633 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.65200¥26.52
100¥1.59190¥159.19
500¥1.47382¥736.91
1,000¥1.00225¥1,002.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03881¥3,116.43
6,000¥0.94596¥5,675.76
9,000¥0.89860¥8,087.40
15,000¥0.84535¥12,680.25
21,000¥0.81378¥17,089.38
30,000¥0.78309¥23,492.70
75,000¥0.72965¥54,723.75
Manufacturers Standard Package