FDMA8878 | |
---|---|
DigiKey Part Number | FDMA8878TR-ND - Tape & Reel (TR) FDMA8878CT-ND - Cut Tape (CT) FDMA8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA8878 |
Description | MOSFET N-CH 30V 9A/10A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 10A (Tc) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.71400 | ¥107.14 |
100 | ¥8.33210 | ¥833.21 |
500 | ¥7.06240 | ¥3,531.20 |
1,000 | ¥5.75310 | ¥5,753.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41587 | ¥16,247.61 |
6,000 | ¥5.15797 | ¥30,947.82 |
9,000 | ¥4.91992 | ¥44,279.28 |