Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)310mA (Ta)630mA (Ta)26A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V1.8V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 20A, 10V400mOhm @ 600mA, 4.5V1.2Ohm @ 100mA, 2.5V3Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA1V @ 250µA2V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V0.87 nC @ 10 V54 nC @ 10 V
Vgs (Max)
±6V±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V25 pF @ 10 V60.67 pF @ 16 V3600 pF @ 30 V
Power Dissipation (Max)
150mW (Ta)280mW (Ta)370mW (Ta)2.5W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
EMT3F (SOT-416FL)SOT-23-3SOT-523TO-252 (DPAK)
Package / Case
SC-89, SOT-490SOT-523TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,236,178
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.19539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
327,133
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.42139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
20,973
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.99930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
40mOhm @ 20A, 10V
2.4V @ 250µA
54 nC @ 10 V
±20V
3600 pF @ 30 V
-
2.5W (Ta), 60W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
DMN65D8L-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
370,263
In Stock
1,353,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.