Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Series
TrenchMOS™U-MOSIX-HU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)400mA (Ta)100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 50A, 10V1.5Ohm @ 100mA, 10V7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V0.6 nC @ 4.5 V161 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V40 pF @ 10 V9500 pF @ 50 V
Power Dissipation (Max)
320mW (Ta)350mW (Ta), 1.14W (Tc)306W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)175°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SOT-23-3TO-220TO-236AB
Package / Case
TO-220-3TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
265,395
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.23206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
660,613
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PB-F POWER MOSFET TRANSISTOR TO-
TK2R9E10PL,S1X
PB-F POWER MOSFET TRANSISTOR TO-
Toshiba Semiconductor and Storage
100
In Stock
1 : ¥28.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Ta)
4.5V, 10V
2.9mOhm @ 50A, 10V
2.5V @ 1mA
161 nC @ 10 V
±20V
9500 pF @ 50 V
-
306W (Tc)
175°C
-
-
Through Hole
TO-220
TO-220-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.