Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V30 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)630mA (Ta)1.8A (Ta)2A (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
100mOhm @ 4A, 10V120mOhm @ 2.5A, 10V320mOhm @ 1A, 4V400mOhm @ 600mA, 4.5V6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA2V @ 250µA2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V3.9 nC @ 10 V20 nC @ 10 V
Vgs (Max)
±6V±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V60.67 pF @ 16 V160 pF @ 10 V190 pF @ 25 V345 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)280mW (Ta)500mW (Ta)625mW (Ta)3W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
MPT3SOT-223-4SOT-23-3SOT-23-3 (TO-236)SOT-523
Package / Case
SOT-523TO-236-3, SC-59, SOT-23-3TO-243AATO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
340,931
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.42141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
272,283
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN3A01FTA
MOSFET N-CH 30V 1.8A SOT23-3
Diodes Incorporated
89,633
In Stock
60,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.8A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
3.9 nC @ 10 V
±20V
190 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC-62_MPT3
2SK3065T100
MOSFET N-CH 60V 2A MPT3
Rohm Semiconductor
11,702
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,000 : ¥2.52074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
2.5V, 4V
320mOhm @ 1A, 4V
1.5V @ 1mA
-
±20V
160 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
Surface Mount
MPT3
TO-243AA
SOT223-3L
NDT3055L
MOSFET N-CH 60V 4A SOT-223-4
onsemi
0
In Stock
Check Lead Time
1 : ¥8.29000
Cut Tape (CT)
4,000 : ¥3.43402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Ta)
4.5V, 10V
100mOhm @ 4A, 10V
2V @ 250µA
20 nC @ 10 V
±20V
345 pF @ 25 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.