Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : ¥40.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,149 In Stock 900 Factory | 1 : ¥56.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 12A (Tc) | 10V | 900mOhm @ 6A, 10V | 6.5V @ 1mA | 56 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 |