DMN3300U-7

DigiKey Part Number
DMN3300U-7DITR-ND - Tape & Reel (TR)
DMN3300U-7DICT-ND - Cut Tape (CT)
DMN3300U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3300U-7
Description
MOSFET N-CH 30V 2A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
193 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.85700¥28.57
100¥1.71170¥171.17
500¥1.58498¥792.49
1,000¥1.07778¥1,077.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99221¥2,976.63
6,000¥0.95100¥5,706.00
9,000¥0.85589¥7,703.01
30,000¥0.84321¥25,296.30
75,000¥0.80867¥60,650.25
Manufacturers Standard Package