Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,979 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
10,340 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.93390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,408 In Stock | 1 : ¥15.11000 Cut Tape (CT) 5,000 : ¥6.57037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 38A (Tc) | 10V | 15.4mOhm @ 19A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 75 V | - | 1.6W (Ta), 78W (Tc) | 150°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
15,337 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.05146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.8A (Tc) | 10V | 800mOhm @ 2.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,621 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
4,686 In Stock | 1 : ¥16.26000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.4A (Tc) | 10V | 550mOhm @ 3.2A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 1370 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab |