Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
2.4A (Ta)16A (Tc)109A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 50A, 10V9.5mOhm @ 10A, 10V260mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.3V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V12 nC @ 4.5 V30.5 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V1025 pF @ 15 V1935 pF @ 25 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
3W (Ta), 18W (Tc)41W (Tc)114W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)
Supplier Device Package
8-WDFN (3.3x3.3)PowerPAK® 1212-8
Package / Case
8-PowerWDFNPowerPAK® 1212-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-WDFN
NVTFS5124PLTAG
MOSFET P-CH 60V 2.4A 8WDFN
onsemi
2,835
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,500 : ¥2.70513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
260mOhm @ 3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
250 pF @ 25 V
-
3W (Ta), 18W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
PowerPAK 1212-8
SIS782DN-T1-GE3
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
8,739
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.91420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.3V @ 250µA
30.5 nC @ 10 V
±20V
1025 pF @ 15 V
Schottky Diode (Body)
41W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8-WDFN
NVTFS5C658NLWFTAG
MOSFET N-CH 60V 109A 8WDFN
onsemi
1,192
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,500 : ¥6.42658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
109A (Tc)
4.5V, 10V
5mOhm @ 50A, 10V
2.2V @ 250µA
12 nC @ 4.5 V
±20V
1935 pF @ 25 V
-
114W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.