Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedInfineon TechnologiesLittelfuse Inc.Nexperia USA Inc.onsemiVishay Siliconix
Series
-HEXFET®PolarP™PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V60 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
780mA (Ta)4A (Ta)5.4A (Ta), 16A (Tc)6A (Ta)16A (Tc)48A (Tc)110A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V2.7V, 4.5V4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 30A, 10V9mOhm @ 16.4A, 10V24mOhm @ 6A, 4.5V29mOhm @ 12A, 10V34mOhm @ 5.4A, 10V52mOhm @ 4A, 10V85mOhm @ 500mA, 10V600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA1.4V @ 250µA1.5V @ 250µA2.5V @ 250µA3V @ 250µA4V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.45 V11.7 nC @ 10 V18.6 nC @ 4.5 V21 nC @ 10 V21.2 nC @ 4.5 V39 nC @ 10 V103 nC @ 10 V345 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
97 pF @ 15 V464 pF @ 15 V1150 pF @ 15 V1330 pF @ 75 V1855 pF @ 25 V1875 pF @ 20 V5400 pF @ 25 V11400 pF @ 25 V
Power Dissipation (Max)
540mW (Ta)610mW (Ta), 8.3W (Tc)1.4W2.3W (Ta), 54W (Tc)3.75W (Ta), 375W (Tc)62W (Tc)62.5W (Tc)462W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
Micro3™/SOT-23Power33PowerPAK® 1212-8SOT-23-3TO-236ABTO-263 (D2PAK)TO-268AA
Package / Case
8-PowerWDFNPowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6302TRPBF
MOSFET P-CH 20V 780MA SOT23
Infineon Technologies
194,995
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
780mA (Ta)
2.7V, 4.5V
600mOhm @ 610mA, 4.5V
1.5V @ 250µA
3.6 nC @ 4.45 V
±12V
97 pF @ 15 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
82,982
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.06267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
29mOhm @ 12A, 10V
2.5V @ 250µA
21.2 nC @ 4.5 V
±20V
1875 pF @ 20 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-263 (D2Pak)
SUM110P06-07L-E3
MOSFET P-CH 60V 110A TO263
Vishay Siliconix
63,892
In Stock
1 : ¥30.13000
Cut Tape (CT)
800 : ¥18.18181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
110A (Tc)
4.5V, 10V
6.9mOhm @ 30A, 10V
3V @ 250µA
345 nC @ 10 V
±20V
11400 pF @ 25 V
-
3.75W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-23-3
DMG3402LQ-7
MOSFET N-CH 30V 4A SOT23
Diodes Incorporated
11,664
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.94054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
52mOhm @ 4A, 10V
1.4V @ 250µA
11.7 nC @ 10 V
±12V
464 pF @ 15 V
-
1.4W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV19XNEAR
MOSFET N-CH 30V 6A TO236AB
Nexperia USA Inc.
3,166
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 4.5V
24mOhm @ 6A, 4.5V
900mV @ 250µA
18.6 nC @ 4.5 V
±8V
1150 pF @ 15 V
-
610mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Power33
FDMC86260
MOSFET N CH 150V 5.4A POWER 33
onsemi
16,634
In Stock
3,000
Factory
1 : ¥20.28000
Cut Tape (CT)
3,000 : ¥9.13106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
5.4A (Ta), 16A (Tc)
6V, 10V
34mOhm @ 5.4A, 10V
4V @ 250µA
21 nC @ 10 V
±20V
1330 pF @ 75 V
-
2.3W (Ta), 54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Power33
8-PowerWDFN
TO-268
IXTT48P20P
MOSFET P-CH 200V 48A TO268
Littelfuse Inc.
390
In Stock
1 : ¥119.28000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
48A (Tc)
10V
85mOhm @ 500mA, 10V
4.5V @ 250µA
103 nC @ 10 V
±20V
5400 pF @ 25 V
-
462W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
PowerPAK 1212-8
SQS484EN-T1_BE3
MOSFET N-CH 40V 16A 1212-8
Vishay Siliconix
10,101
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
9mOhm @ 16.4A, 10V
2.5V @ 250µA
39 nC @ 10 V
±20V
1855 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.