Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.88957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25.5A (Ta), 60A (Tc) | 7.5V, 10V | 3.85mOhm @ 10A, 10V | 3.6V @ 250µA | 44 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,700 In Stock 260,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 192mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | 4.1 nC @ 5 V | ±20V | 36 pF @ 30 V | - | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN |