Single FETs, MOSFETs

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)310mA (Ta)7.2A (Ta), 23.6A (Tc)26A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
40mOhm @ 20A, 10V50mOhm @ 7A, 10V3Ohm @ 115mA, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 250µA2.4V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.87 nC @ 10 V25 nC @ 10 V54 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V50 pF @ 10 V1377 pF @ 30 V3600 pF @ 30 V
Power Dissipation (Max)
300mW (Ta)370mW (Ta)1.9W (Ta)2.5W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3TO-252 (DPAK)TO-252-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
207,533
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
26,259
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.99940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
40mOhm @ 20A, 10V
2.4V @ 250µA
54 nC @ 10 V
±20V
3600 pF @ 30 V
-
2.5W (Ta), 60W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
DMN65D8L-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
370,823
In Stock
270,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138Q-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
6,740
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252-2
DMPH6050SK3-13
MOSFET P-CH 60V 7.2A/23.6A TO252
Diodes Incorporated
33,618
In Stock
320,000
Factory
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.96165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.2A (Ta), 23.6A (Tc)
4.5V, 10V
50mOhm @ 7A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1377 pF @ 30 V
-
1.9W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.