SI4925DDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4925DDY-T1-GE3TR-ND - Tape & Reel (TR) SI4925DDY-T1-GE3CT-ND - Cut Tape (CT) SI4925DDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4925DDY-T1-GE3 |
Description | MOSFET 2P-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 5W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4925DDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 15V | |
Power - Max | 5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.37900 | ¥63.79 |
100 | ¥4.96280 | ¥496.28 |
500 | ¥4.20654 | ¥2,103.27 |
1,000 | ¥3.42661 | ¥3,426.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.22576 | ¥8,064.40 |
5,000 | ¥3.07214 | ¥15,360.70 |
12,500 | ¥2.93036 | ¥36,629.50 |
25,000 | ¥2.92474 | ¥73,118.50 |