Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedToshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V
Current - Continuous Drain (Id) @ 25°C
630mA (Ta)4A (Ta)4.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 4A, 4.5V94mOhm @ 10A, 10V400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V12 nC @ 10 V
Vgs (Max)
±6V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
60.67 pF @ 16 V190 pF @ 30 V420 pF @ 20 V
Power Dissipation (Max)
280mW (Ta)1W (Ta)3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3 (TO-236)SOT-23FSOT-523
Package / Case
SOT-23-3 Flat LeadsSOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
335,233
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.42141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
10,303
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.63495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
1.8V, 4.5V
55mOhm @ 4A, 4.5V
-
-
±12V
190 pF @ 30 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
SQ2389ES-T1_BE3
MOSFET P-CH 40V 4.1A SOT23-3
Vishay Siliconix
98,550
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.05833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
4.1A (Tc)
4.5V, 10V
94mOhm @ 10A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
420 pF @ 20 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.