Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V50 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)3.7A (Ta)70A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V39mOhm @ 4.7A, 4.5V3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V29 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V1020 pF @ 10 V2036 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)750mW (Ta)64W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8SOT-23-3 (TO-236)
Package / Case
SC-100, SOT-669TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
371,445
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2323DS-T1-E3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
41,894
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.20368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
LFPAK56/POWER-SO8/SOT669
BUK9Y6R5-40HX
MOSFET N-CH 40V 70A LFPAK56
Nexperia USA Inc.
2,991
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,500 : ¥3.24375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
4.5V, 10V
6.5mOhm @ 20A, 10V
2.15V @ 1mA
29 nC @ 10 V
±20V
2036 pF @ 25 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.